PV8-10R-TY

Ring Terminal, large wire, 8 AWG, #10 stud size, vinyl insulated, bulk package.

Enhance your wire connections with our large wire Ring Terminal. Designed for 8 AWG wire and #10 stud size, this terminal features durable copper construction with vinyl insulation for reliable performance. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 105 kV (221 V), it ensures safe and efficient connectivity. The funnel entry barrel type allows for easy installation, while the tin-plated finish offers corrosion resistance. Perfect for various applications, this loose piece terminal is RoHS compliant, meeting environmental standards. Upgrade your crimping setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV8-10R-TY
Maximum Operating Temperature:105 °C, 221 °F
Voltage:105 kV, 221 V
Outside Diameter:.28 in, 7.1 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:16.5 mm, .65 in
Wire Insulation Diameter:.28 in, 7.1 mm
Barrel Type:Funnel Entry
Finish:Tin-Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV8-10R-TY
Supplier Product:Ring Terminals
Overall Width mm:11.9 (mm)
Maximum Copper Conductor Size AWG STR:#8 AWG
Minimum Copper Conductor Size AWG SOL:#8 AWG
Maximum Copper Conductor Size AWG SOL:#8 AWG
Tongue Width In:0.47 (In.)
Overall Width In:0.47 (In.)
For Use With:CT-720 (CD-720PV8-2); CT-2600 (CD-2600-PV8)
Tongue Length mm:22.4 (mm)
Minimum Copper Conductor Size AWG STR:#8 AWG
Color Code:Red
Overall Length mm:38.9 (mm)
Overall Length In:1.53 (In.)
Tongue Thickness mm:1 (mm)
Flammability Rating:UL 94 V-0
Wire Strip Length In:0.38 (In.)
Insulation Diameter mm:7.1 (mm)
Tongue Width mm:11.9 (mm)
Stud Hole Size mm:5.1 (mm)
Wire Strip Length mm:9.5 (mm)
Sub Brand:Pan-term
Standards Met:UL Listed 587H E52164
Stud Hole Size In:1/5 (In.)
Tongue Length In:0.88 (In.)
Tongue Thickness In:0.04 (In.)
Insulation Diameter In:0.28 (In.)
Finish Coating:Tin-Plated

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: