FSD73-8-D

The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #24 (0.25 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.07 (2.0 mm). The insulated ferrule is 0.49 (12.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500.

Part Aliases: Panduit FSD73-8-D.P100  
Enhance wire termination efficiency with our single wire DIN end sleeve insulated ferrule in vibrant yellow. Featuring a convenient funnel entry for swift insertion and reduced installation costs, this ferrule is designed for use with AWG #24 wires. Its copper construction, tin-plated finish, and RoHS compliance ensure durability and environmental responsibility. With a maximum operating temperature of 105 °C, it guarantees reliable performance in various applications. Each package contains 500 ferrules, each measuring 0.49 inches in length, making them ideal for streamlined wire management. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSD73-8-D
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:12.5 mm, .49 in
Material:Copper
Pin Length:.31 in, 8 mm
Inside Diameter:.03 in, .8 mm
Finish:Tin Plated
Product:Ferrules
Product Type:Insulated single wire ferrules (DIN or French color code)
Part Aliases:FSD73-8-D.P100
SKU:PANFSD73-8-D
Flammability Rating:UL 94 HB
Insulation Diameter In :0.07 (In.)
Wire Strip Length In :0.47 (In.)
Insulation Type:Polypropylene
Standards Met:DIN 46228 Part 4, CSA C22.2 No. 291-14
Finish Coating:Tin-Plated
Insulation Material:Polypropylene
Wire Strip Length mm :11.9 (mm)
Insulation Diameter mm :2 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: