DNF18-250-M
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.81" (20.6 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry configuration and an insulation grip sleeve barrel. It comes in boxes of 1000.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | DNF18-250-M |
Maximum Operating Temperature: | 90 °C, 194 °F |
Material: | Brass |
Finish/Coating: | Tinned |
Insulation Material: | Nylon - Barrel Insulated |
Minimum Wire Size: | 18 AWG |
Wire Size: | 18 AWG |
Barrel Type: | Insulation Grip Sleeve |
Finish: | Tinned |
Product Type: | Female Disconnect |
Tab Size: | .25 in, 6.3 mm |
SKU: | PANDNF18-250-M |
Supplier Product: | Disconnects |
Overall Height mm: | 3 (mm) |
Overall Length In: | 0.81 (In.) |
Insulation Diameter In: | 0.14 (In.) |
Minimum Copper Conductor Size AWG: | #18 (AWG) |
Overall Length mm: | 20.6 (mm) |
Wire Strip Length mm: | 7.1 (mm) |
Overall Width In: | 0.29 (In.) |
For Use With: | CT-100, CT-160, CT-260, CT-400, CT-460, CT-1550, CT-1551, CT-500 |
Overall Height In: | 0.12 (In.) |
Product Type: | Loose Piece Disconnect |
Standards Met: | UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153 |
Overall Width mm: | 7.4 (mm) |
Insulation Diameter mm: | 3.5 (mm) |
Wire Strip Length In: | 0.28 (In.) |
Color Code: | Red |
Maximum Copper Conductor Size AWG: | #22 (AWG) |
Sub Brand: | Pan-Term |
Maximum Voltage V: | 300 (V) |
Flammability Rating: | HB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |