Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PN18-6F-M |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | .78 in, 19.8 mm |
Stud Size: | #6_1 |
Stud Hole Size: | 1/7 in, 3.5 in |
Material: | Copper |
Insulation Material: | Nylon |
Maximum Wire Size: | 18 AWG |
Minimum Wire Size: | 22 AWG |
Barrel Type: | Grip Sleeve |
Finish: | Tin-Plated |
Product: | Crimp Spade Terminals |
Fork Type: | Standard |
SKU: | PANPN18-6F-M |
Supplier Product: | Fork Terminals |
Minimum Wire Insulation Diameter In: | 0.08 (In.) |
Insulation Diameter In: | 0.15 (In.) |
Minimum Copper Conductor Size AWG: | #22 (AWG) |
Overall Width mm: | 7.6 (mm) |
Product Type: | Loose Piece Forks |
Standards Met: | UL Listed 587H E52164; CSA Certified LR31212 |
Wire Strip Length mm: | 5.5 (mm) |
Tongue Thickness In: | 0.03 (In.) |
Minimum Copper Conductor Size AWG SOL: | #22 AWG |
Wire Strip Length In: | 0.22 (In.) |
Finish Coating: | Tin-Plated |
Insulation Diameter mm: | 3.7 (mm) |
Maximum Metric Conductor Size mm: | 1 (mm²) |
Overall Width In: | 0.3 (In.) |
Maximum Wire Insulation Diameter In: | 0.15 (In.) |
Maximum Wire Insulation Diameter mm: | 3.7 (mm) |
Minimum Copper Conductor Size AWG STR: | #22 AWG |
Barrel Length In: | 0.39 (In.) |
Sub Brand: | Pan-Term |
Minimum Metric Conductor Size mm: | 0.5 (mm²) |
Tongue Length In: | 0.39 (In.) |
Maximum Voltage V: | 600 (V) |
Barrel Length mm: | 9.9 (mm) |
For Use With: | CT-100, CT-160, CT-260 |
Flammability Rating: | UL 587-H |
Maximum Voltage kV: | 0.6 (kV) |
Tongue Width mm: | 7.6 (mm) |
Maximum Copper Conductor Size AWG STR: | #18 AWG |
Color Code: | Red |
Maximum Copper Conductor Size AWG SOL: | #18 AWG |
Maximum Copper Conductor Size AWG: | #18 (AWG) |
Tongue Thickness mm: | 0.8 (mm) |
Tongue Length mm: | 9.9 (mm) |
Tongue Width In: | 0.3 (In.) |
Seam Type: | Butted |
Minimum Wire Insulation Diameter mm: | 2 (mm) |
Insulation Type: | Nylon |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |