DNF14-250-M

The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.83" (21.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in boxes of 1000.

Enhance your electrical connections with our vibration-resistant female disconnect terminal. Crafted from durable brass with a tinned finish, this terminal ensures reliable performance. The barrel insulation, made of blue nylon, provides added protection. With a 0.250 x 0.032" tab size, it accommodates 16-14 AWG wires, making it versatile for various applications. Its funnel entry barrel and insulation grip sleeve design simplify installation. Each box contains 1000 terminals, ideal for large-scale projects. Operating temperature up to 194°F (90°C) and RoHS compliance guarantee safety and reliability. Upgrade your connections with this high-quality terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DNF14-250-M
Maximum Operating Temperature:194 °F, 90 °C
Material:Brass
Finish/Coating:Tinned
Insulation Material:Nylon - Barrel Insulated
Minimum Wire Size:16 AWG
Wire Size:16 AWG
Wire Insulation Diameter:.16 in, 4.1 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tinned
Product Type:Female Disconnect
Tab Size:.25 in, 6.3 mm
SKU:PANDNF14-250-M
Supplier Product:Disconnects
Overall Length In:0.83 (In.)
Maximum Copper Conductor Size AWG:#14 (AWG)
Overall Length mm:21.1 (mm)
Sub Brand:Pan-Term
Overall Width mm:7.4 (mm)
Color Code:Blue
Product Type:Loose Piece Disconnect
Flammability Rating:HB
Wire Strip Length mm:7.1 (mm)
Overall Height In:0.12 (In.)
Minimum Copper Conductor Size AWG:#16 (AWG)
For Use With:CT-100, CT-160, CT-260, CT-400, CT-460, CT-1550, CT-1551, CT-500
Wire Strip Length In:0.28 (In.)
Overall Width In:0.29 (In.)
Overall Height mm:3 (mm)
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Maximum Voltage V:300 (V)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: