PV18-6F-CY

Fork Terminal, vinyl insulated, funnel entry, 22- 16 AWG, #6 stud size, standard package.

Enhance your electrical connections with our Fork Terminal. This vinyl-insulated connector features a convenient funnel entry design, perfect for securing wires ranging from 22 to 16 AWG to a #6 stud. With a maximum operating temperature of 105°C (221°F), it ensures reliable performance in various environments. Crafted from high-quality copper with a tin-plated finish, it guarantees durability and conductivity. RoHS compliant and measuring 21.8mm (.86 in) in overall length, this terminal is a must-have for any wiring project. Upgrade your setup with this essential component for optimal connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV18-6F-CY
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:21.8 mm, .86 in
Stud Size:#6
Stud Hole Size:3/20 in, 3.8 in
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:16 AWG
Minimum Wire Size:22 AWG
Barrel Type:Funnel
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPV18-6F-CY
Supplier Product:Fork Terminals
Barrel Length In :0.43 (In.)
Overall Width mm :7.6 (mm)
Sub Brand:Pan-Term
Minimum Copper Conductor Size AWG :#22 (AWG)
Finish Coating:Tin-Plated
Minimum Copper Conductor Size AWG STR :#22 AWG
Maximum Copper Conductor Size AWG STR :#16 AWG
Tongue Length mm :10.9 (mm)
Product Type:Loose Piece Terminal
Wire Strip Length In :0.31 (In.)
Tongue Thickness In :0.03 (In.)
Standards Met:CSA certified C22.2 No.65,UL Listed UL486A-486B
For Use With:CT-100A, CT-160, CT-260, CT-400, CT-600-A (CT-500CH), CT-600-A (CT-550CH), CT-1550, CT-1551, CT-2500 (CT-2550CH)
Insulation Type:Vinyl
Maximum Voltage kV :0.6 (kV)
Tongue Width In :0.3 (In.)
Maximum Wire Insulation Diameter mm :3.8 (mm)
Maximum Wire Insulation Diameter In :0.15 (In.)
Overall Width In :0.3 (In.)
Color Code:Red
Flammability Rating:UL 94 V-0
Maximum Copper Conductor Size AWG SOL :#16 AWG
Tongue Length In :0.43 (In.)
Maximum Voltage V :600 (V)
Seam Type:Brazed
Insulation Diameter In :0.15 (In.)
Minimum Metric Conductor Size mm :0.5 (mm²)
Insulation Diameter mm :3.8 (mm)
Tongue Thickness mm :0.8 (mm)
CSA Temperature Rating:105
Maximum Metric Conductor Size mm :1 (mm²)
Barrel Length mm :10.9 (mm)
Wire Strip Length mm :7.9 (mm)
Maximum Copper Conductor Size AWG :#16 (AWG)
Tongue Width mm :7.6 (mm)
Minimum Copper Conductor Size AWG SOL :#22 AWG

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: