DR10-250-D

The vibration resistant female disconnect is made of brass and is tin-plated. It is non-insulated in metallic housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.61" (15.5 mm) long and 0.3" (7.6 mm) wide. The disconnect has a standard barrel configuration and a sleeved barrel. It comes in boxes of 500.

Enhance the reliability of your electrical connections with our vibration-resistant female disconnect. Crafted from durable brass with a corrosion-resistant tin finish, this non-insulated connector guarantees secure conductivity in demanding environments. Featuring a 0.250 x 0.032" tab size and accommodating 12-10 AWG wires, it provides versatile compatibility for various applications. With a standard barrel configuration and sleeved design, it ensures easy and efficient installation. Each box contains 500 disconnects, offering ample supply for your projects. Trust in this high-quality component for dependable performance, even in temperature extremes up to 150°C (302°F). Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your connectivity solutions with this essential terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DR10-250-D
Maximum Operating Temperature:150 °C, 302 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Non-Insulated
Minimum Wire Size:12 AWG
Wire Size:12 AWG
Barrel Type:Sleeved Barrel
Finish:Tinned
Product Type:Female Disconnect
Tab Size:.25 in, 6.3 mm
SKU:PANDR10-250-D
Supplier Product:Disconnects
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Overall Thickness In:0.18 (In.)
Overall Depth mm:14.5 (mm)
Overall Thickness mm:0.5 (mm)
Product Type:Loose Piece Disconnect
Color Code:Metallic
Minimum Copper Conductor Size AWG:#12 (AWG)
Wire Strip Length mm:7.1 (mm)
Overall Depth In:0.57 (In.)
Wire Strip Length In:0.28 (In.)
Overall Height mm:7.6 (mm)
Overall Width mm:7.6 (mm)
Maximum Copper Conductor Size AWG:#10 (AWG)
Overall Length In:0.61 (In.)
Sub Brand:Pan-Term
Overall Length mm:15.5 (mm)
Overall Height In:0.3 (In.)
Overall Width In:0.3 (In.)
Maximum Voltage V:600 (V)
For Use With:CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-1701, CT-2500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: