DV10-250-D

The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in yellow vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 1.03" (26.2 mm) long and 0.3" (7.6 mm) wide. The disconnect has a funnel entry barrel configuration and a sleaved barrel. It comes in boxes of 500.

Our vibration-resistant female disconnect is a durable and efficient solution for electrical connections. Made of high-quality brass with a protective tin plating, it ensures reliable conductivity in demanding environments. The yellow vinyl insulation housing provides added safety and protection. With a tab size of 0.250 x 0.032" and support for 12-10 AWG wire, it offers versatility for various applications. Measuring 1.03" in length and 0.3" in width, it is compact yet robust. Featuring a funnel entry barrel configuration and a sleeved barrel, installation is easy and secure. Each box contains 500 disconnects, making it convenient for large-scale projects. With a maximum operating temperature of 150°C (302°F) and RoHS compliance, it meets industry standards for performance and environmental responsibility. Perfect for use in connectors, crimp terminals, and quick disconnect applications, this female disconnect is a valuable addition to any toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DV10-250-D
Maximum Operating Temperature:150 °C, 302 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Vinyl - Barrel Insulated
Minimum Wire Size:12 AWG
Wire Size:12 AWG
Wire Insulation Diameter:.23 in, 5.8 mm
Barrel Type:Sleeved Barrel
Finish:Tinned
Product Type:Female Disconnect
Tab Size:.25 in, 6.3 mm
SKU:PANDV10-250-D
Supplier Product:Disconnects
Overall Length mm:26.2 (mm)
For Use With:CT-550, CT-1551, CT-1550, CT-100, CT-160, CT-260, CT-460
Wire Strip Length mm:7.1 (mm)
Insulation Diameter In:0.23 (In.)
Overall Width In:0.3 (In.)
Maximum Copper Conductor Size AWG:#10 (AWG)
Overall Height In:0.13 (In.)
Sub Brand:Pan-Term
Overall Height mm:3.3 (mm)
Color Code:Yellow
Maximum Voltage V:600 (V)
Wire Strip Length In:0.28 (In.)
Minimum Copper Conductor Size AWG:#12 (AWG)
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Overall Width mm:7.6 (mm)
Insulation Diameter mm:5.8 (mm)
Flammability Rating:V0
Product Type:Loose Piece Disconnect
Overall Length In:1.03 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: