GEE99F-A-C0

Slotted grommet edging with adhesive lined, .099" thickness, weather resistant polyethylene, black.

Enhance the durability and aesthetics of your wire and cable installations with our Slotted Grommet Edging. Crafted from weather-resistant polyethylene in sleek black, this grommet not only offers a secure fit but also adds a professional finish to your panel bushings and grommets. With a .099" thickness and adhesive lining for easy installation, it guarantees maximum protection for your cables. Plus, rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Upgrade your wire and cable management with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit GEE99F-A-C0
Color:Black
SKU:PANGEE99F-A-C0
Application:To Protect and Prevent Wires and Cables from Chafing Against Sharp Edges of Panel Walls and Knockouts.
Resistance Properties:Weather-Resistant
Standards Met:RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: