DNF10-250FIMB-D

The vibration resistant male disconnect tab is made of copper and is nickel-plated.It is fully insulated in a yellow, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.22" (5.6 mm) wide. The disconnect has a standard barrel configuration and a butted seam barrel. It comes in boxes of 500.

Enhance your electrical connections with this high-quality male disconnect tab, designed for optimal performance in demanding environments. Crafted from durable copper with a nickel-plated finish, it ensures excellent conductivity and corrosion resistance. The fully insulated yellow nylon housing provides added safety and protection. With a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and support for 12-10 AWG wires, it offers versatility for various applications. The standard barrel configuration and butted seam barrel construction guarantee secure and reliable connections. Each box contains 500 disconnect tabs, making it ideal for bulk installations. RoHS compliant and suitable for use in temperatures up to 105°C (221°F), this male disconnect tab is a dependable choice for your wiring needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DNF10-250FIMB-D
Maximum Operating Temperature:105 °C, 221 °F
Material:Copper
Finish/Coating:Nickel
Insulation Material:Nylon-Fully Insulated
Minimum Wire Size:12 AWG
Wire Size:12 AWG
Barrel Type:Butted Seam
Finish:Nickel
Product Type:Male Tab Disconnect
Tab Size:.25 in, 6.3 mm
SKU:PANDNF10-250FIMB-D
Supplier Product:Disconnects
Overall Length In :0.96 (In.)
Overall Height In :0.36 (In.)
Overall Width In :0.45 (In.)
For Use With:CT-600-A, CT-1550, CT-1551, CT-2500
Insulation Diameter In :0.22 (In.)
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Wire Strip Length mm :7.1 (mm)
Product Type:Loose Piece Disconnect
Insulation Diameter mm :5.6 (mm)
Overall Width mm :11.4 (mm)
Maximum Voltage V :600 (V)
Overall Height mm :9.1 (mm)
Overall Length mm :24.4 (mm)
Wire Strip Length In :0.28 (In.)
Sub Brand:Pan-Term
Flammability Rating:HB
Color Code:Yellow
Minimum Copper Conductor Size AWG :#12 (AWG)
Maximum Copper Conductor Size AWG :#10 (AWG)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: