DV10-250C-2K
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in yellow vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.95" (24.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a standard barrel configuration and a butted seam barrel. It comes in reels of 2000.
Enhance the durability of your electrical connections with our Vibration Resistant Female Disconnect. Crafted from high-quality brass with a protective tin coating, this disconnect ensures reliable performance even in harsh conditions. The yellow vinyl housing provides excellent insulation, while the 0.250 x 0.032" tab size accommodates 12-10 AWG wires. With a standard barrel configuration and butted seam design, it guarantees secure and efficient connectivity. Each unit comes in reels of 2000, making it ideal for large-scale projects. Trust in this disconnect for dependable and long-lasting results.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit DV10-250C-2K |
Maximum Operating Temperature: | 150 °C, 302 °F |
Material: | Brass |
Finish/Coating: | Tinned |
Insulation Material: | Vinyl - Barrel Insulated |
Minimum Wire Size: | 12 AWG |
Wire Size: | 12 AWG |
Wire Insulation Diameter: | .23 in, 5.8 mm |
Barrel Type: | Butted Seam |
Finish: | Tinned |
Product Type: | Female Disconnect |
Tab Size: | .25 in, 6.3 mm |
SKU: | PANDV10-250C-2K |
Supplier Product: | Disconnects |
Overall Width In: | 0.29 (In.) |
Product Type: | Disconnects on a Reel |
Overall Length mm: | 24.1 (mm) |
Overall Height In: | 0.12 (In.) |
Overall Width mm: | 7.4 (mm) |
Overall Height mm: | 3.1 (mm) |
Insulation Type: | 0.23 |
Maximum Copper Conductor Size AWG: | #10 (AWG) |
Standards Met: | UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153 |
Minimum Copper Conductor Size AWG: | #12 (AWG) |
For Use With: | CD-800-3, CD9-3B |
Maximum Voltage V: | 600 (V) |
Overall Length In: | 0.95 (In.) |
Wire Strip Length In: | 0.28 (In.) |
Wire Strip Length mm: | 7.1 (mm) |
Flammability Rating: | V0 |
Sub Brand: | Reel Smart |
Maximum Copper Conductor Size AWG SOL: | 5.8 AWG |
Color Code: | Yellow |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |
12/18/2020 | PAN-20201218 -Reel Smart Tooling Issues/ Production & Inventory Hold. Panduit has put certain Reel Smart™ products on a production and inventory hold. We have experienced issues with certain production equipment resulting in a period of downtime. Unfortunately, due to the complexity and severity of the issue with the equipment, we are forced to extend the projected resolution date out to February, 2021. The repair and testing of the equipment have proven to take significantly longer than anticipated. | Download |