PV18-6RB-3K

Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22 - 18 AWG wire range, #6 stud size.

Enhance your electrical connections with our Ring Terminal, featuring vinyl insulation for added safety. Designed for easy installation with a funnel entry and a plastic insulation crimp, it ensures a secure fit for 22-18 AWG wires with a #6 stud size. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV), it guarantees reliable performance in various applications. Crafted from high-quality copper with vinyl insulation, it offers durability and protection. The tin-plated finish adds to its corrosion resistance, making it a dependable choice for your projects. RoHS compliant, it meets environmental standards while providing efficient wire termination. Ideal for professionals and DIY enthusiasts, this Funnel Entry Ring Terminal is a must-have in your toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV18-6RB-3K
Maximum Operating Temperature:105 °C, 221 °F
Voltage:.6 kV, 600 V
Outside Diameter:.15 in, 3.8 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:.32 in, 8.1 mm
Wire Insulation Diameter:.15 in, 3.8 mm
Barrel Type:Funnel Entry
Finish:Tin-Plated
Product Type:Funnel Entry Ring Terminal
SKU:PANPV18-6RB-3K
Supplier Product:Ring Terminals
Sub Brand:Reel Smart
Maximum Metric Conductor Size mm:1 (mm²)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Minimum Copper Conductor Size AWG SOL:#22 AWG
Tongue Thickness In:0.03 (In.)
Color Code:Red
Maximum Copper Conductor Size AWG SOL:#18 AWG
Maximum Copper Conductor Size AWG STR:#18 AWG
Insulation Diameter In:0.15 (In.)
Overall Length In:0.78 (In.)
Insulation Diameter mm:3.7 (mm)
Tongue Width In:0.25 (In.)
Tongue Thickness mm:0.8 (mm)
Finish Coating:Tin-Plated
For Use With:CP-861, CP-862, CP-871, CA-800EZ, CA9, CD-800-1, CD9-1A, CD-800-1, CD9-1B
Minimum Copper Conductor Size AWG STR:#22 AWG
Overall Width In:0.25 (In.)
Stud Hole Size mm:3.8 (mm)
Tongue Length mm:11.6 (mm)
Tongue Width mm:6.4 (mm)
Wire Strip Length mm:6.4 (mm)
Minimum Metric Conductor Size mm:0.5 (mm²)
Overall Width mm:6.4 (mm)
Flammability Rating:UL 94 V-0
Tongue Length In:0.46 (In.)
Stud Hole Size In:3/20 (In.)
Overall Length mm:19.8 (mm)
Wire Strip Length In:0.25 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download