DV18-250B-MY
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.81" (20.6 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000.
Ideal for high-vibration environments, this female disconnect features a robust brass construction with a tin-plated finish. Its red vinyl housing ensures reliable insulation, while the 0.250 x 0.032" tab size accommodates secure connections. Designed for 22-18 AWG wires, it guarantees efficient performance. The 0.81" in length and 0.29" in width, with a butted seam barrel, offer durability and ease of use. Each box contains 1000 disconnects, making it a convenient and practical choice for various applications.ROHS compliant and operating temperature up to 105°C.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | DV18-250B-MY |
Maximum Operating Temperature: | 105 °C, 221 °F |
Material: | Brass |
Finish/Coating: | Tinned |
Insulation Material: | Vinyl - Barrel Insulated |
Minimum Wire Size: | 22 AWG |
Wire Size: | 22 AWG |
Wire Insulation Diameter: | .15 in, 3.8 mm |
Barrel Type: | Butted Seam |
Finish: | Tinned |
Product Type: | Female Disconnect |
Tab Size: | .25 in, 6.3 mm |
SKU: | PANDV18-250B-MY |
Supplier Product: | Disconnects |
Overall Height In: | 0.12 (In.) |
Sub Brand: | Pan-Term |
Insulation Diameter mm: | 3.8 (mm) |
Wire Strip Length In: | 0.28 (In.) |
Standards Met: | UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153 |
Maximum Voltage V: | 600 (V) |
For Use With: | CT-520, CT-1525 |
Overall Length mm: | 20.6 (mm) |
Flammability Rating: | V0 |
Overall Width In: | 0.29 (In.) |
Insulation Diameter In: | 0.15 (In.) |
Overall Height mm: | 3 (mm) |
Overall Width mm: | 7.4 (mm) |
Overall Length In: | 0.81 (In.) |
Minimum Copper Conductor Size AWG: | #22 (AWG) |
Wire Strip Length mm: | 7.1 (mm) |
Overall Thickness mm: | 0.4 (mm) |
Product Type: | Loose Piece Disconnect |
Color Code: | Red |
Maximum Copper Conductor Size AWG: | #18 (AWG) |
Overall Thickness In: | 0.16 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |