EV10-10FNB-Q

StrongHoldâ„¢ Narrow Fork Terminal, vinyl insul, 12 - 10 AWG, #10 Stud Size

Enhance your electrical connections with the StrongHold™ Narrow Fork Terminal. Designed for reliability, this terminal features a vinyl insulation for added protection. Suitable for 12-10 AWG wires, with a #10 stud size, it ensures a secure fit. With a maximum operating temperature of 105°C (221°F), it offers durability for various applications. Crafted from copper and finished with tin-plating, it guarantees efficient conductivity. The butted barrel design and RoHS compliance further highlight its quality. Elevate your crimping tasks with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV10-10FNB-Q
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1 in, 25.4 mm
Stud Size:#10_1
Stud Hole Size:1/5 in, 4.8 mm
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:10 AWG
Minimum Wire Size:12 AWG
Barrel Type:Butted
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Narrow Fork
SKU:PANEV10-10FNB-Q
Supplier Product:Fork Terminals
Standards Met:UL Listed 20U0, E52164
Barrel Length mm:13 (mm)
Maximum Copper Conductor Size AWG STR:#10 AWG
Minimum Copper Conductor Size AWG STR:#12 AWG
Overall Width In:0.35 (In.)
Wire Strip Length In:0.34 (In.)
Barrel Length In:0.51 (In.)
Tongue Thickness In:0.04 (In.)
Insulation Diameter In:0.24 (In.)
Maximum Metric Conductor Size mm:6 (mm²)
Minimum Copper Conductor Size AWG:#12 (AWG)
Color Code:Yellow
Wire Strip Length mm:8.7 (mm)
Maximum Wire Insulation Diameter In:0.24 (In.)
Tongue Length In:0.49 (In.)
For Use With:KST2000A
Maximum Voltage V:600 (V)
Overall Width mm:8.9 (mm)
Tongue Length mm:12.4 (mm)
Insulation Type:Vinyl
Insulation Diameter mm:6.1 (mm)
Sub Brand:StrongHold
Maximum Wire Insulation Diameter mm:6.1 (mm)
Tongue Width mm:8.9 (mm)
Tongue Thickness mm:1 (mm)
Product Type:Fork Terminal
Maximum Copper Conductor Size AWG:#10 (AWG)
Tongue Width In:0.35 (In.)
Flammability Rating:UL 20 U-0
Finish Coating:Tin-Plated
Maximum Voltage kV:0.6 (kV)
Minimum Metric Conductor Size mm:4 (mm²)
Seam Type:Butted

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: