F1.5X4LG6
The Panduct® type F narrow slot wiring duct has a nominal duct size of 1.5W x 4H (38.1mm x 101.6mm) and is 6' long. It is light gray and made of PVC.
The Panduct® type F narrow slot wiring duct offers efficient cable management with its 1.5W x 4H (38.1mm x 101.6mm) dimensions and 6' length. Constructed from PVC in a sleek light gray hue, it seamlessly blends into any environment. Featuring mounting holes for easy installation, this lead-free duct is not only durable but also environmentally friendly. With a .2" (5.1mm) slot width, it accommodates various cable sizes while maintaining a neat and organized setup. Ideal for commercial and industrial applications, this narrow slot wiring duct is RoHS compliant, ensuring quality and safety in every use. Keep your cables secure and organized with this essential component of wire and cable management.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | F1.5X4LG6 |
Color: | Light Gray1 |
Mount Type: | Mounting Holes |
Overall Width: | 1.75 in, 44.4 mm |
Overall Height: | 4.1 in, 104.1 mm |
Overall Length: | 6 ft, 1.8 m |
Material: | Lead-Free PVC |
Slot Width: | .2 in, 5.1 mm |
Height: | 4.1 in, 104.1 mm |
Width: | 1.75 in, 44.4 mm |
Product Type: | Narrow Slot Wiring Duct |
SKU: | PANF1.5X4LG6 |
Supplier Product: | Wiring Duct |
Application: | (1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation |
Sub Brand: | Panduct® |
Wiring Duct Type: | F |
Measurement System: | Metric |
Standards Met: | RoHS Compliant, UL Recognized, CE Compliant |
Flammability Rating: | UL94 V-0 |
Cover Part Number: | C1.5LG6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |