F75-6-M

Ferrule, non-insulated, 22 - 20 AWG wire range, 0.24(6.0mm) length.

Part Aliases: Panduit F75-6-M.P100  
Enhance the security and durability of your electrical connections with our non-insulated ferrule. Designed for 22-20 AWG wires, this copper ferrule features a tin-plated finish for corrosion resistance. With a 0.24-inch length and a maximum operating temperature of 150°C, it ensures reliable performance in various applications. RoHS compliant and meticulously crafted, this ferrule guarantees both quality and environmental responsibility. Upgrade your crimp wire connections with confidence in our top-of-the-line product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F75-6-M
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:.24 in, 6 mm
Material:Copper
Inside Diameter:.04 in, 1.1 mm
Finish:Tin-Plated
Product:Ferrules
Product Type:Non-insulated Ferrules
Part Aliases:F75-6-M.P100
SKU:PANF75-6-M

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: