PLT1M-M3
Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, orange, bulk package.
Enhance cable organization with our Pan-Ty® locking tie, designed for secure fastening in plenum environments. Crafted from durable nylon 6.6 material, this miniature cross-section tie in vibrant orange offers reliable bundling for cables up to .87 inches in diameter. With a maximum operating temperature of 185°F and a tensile strength of 18 lbs, it ensures lasting performance even in challenging conditions. RoHS compliant and bulk packaged, it's an essential accessory for efficient wire and cable management, measuring 3.9 inches in length and 4.6 mm in width. Trust in its quality and versatility, whether for professional installations or DIY projects.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT1M-M3 |
Color: | Orange |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .18 in, 4.6 mm |
Overall Length: | 3.9 in, 99.1 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 22.1 mm, .87 in |
Tensile Strength: | 18 lb, 80.06 N |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
Part Aliases: | MS3367-4-3 |
SKU: | PANPLT1M-M3 |
Supplier Product: | Standard Cable & Wire Ties |
Overall Thickness mm: | 1.3 (mm) |
Maximum Installation Temperature F: | 32 (°F) |
Overall Thickness In: | 0.05 (In.) |
Standards Met: | CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint |
Minimum Installation Temperature F: | -4 (°F) |
For Use With: | GTS-E, GS2B-E, PTS |
Minimum Installation Temperature C: | -20 (°C) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |