F80-10-M

Ferrule, non-insulated, 14 AWG wire range, 0.39(10.0mm) length.

Enhance the efficiency and reliability of your electrical connections with our non-insulated ferrules. Designed for use with 14 AWG wires, these copper ferrules feature a tin-plated finish for optimal conductivity. With a maximum operating temperature of 150°C (302°F) and an overall length of 10mm, they are suitable for a wide range of applications. The barrel length of 10mm and an inside diameter of 2.3mm ensure a secure fit for your wires. Compliant with RoHS standards, these ferrules are a reliable choice for your projects. Upgrade to our non-insulated ferrules for seamless crimping and connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F80-10-M
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:10 mm, .39 in
Material:Copper
Barrel Length:10 mm, .39 in
Inside Diameter:.09 in, 2.3 mm
Finish:Tin-Plated
Product:Ferrules
Product Type:Non-insulated Ferrules
SKU:PANF80-10-M
Insulation Material:Non-Insulated
Finish Coating:Tin-Plated
Class H Copper Flex Conductor Size AWG:15 (AWG)
Class G Copper Flex Conductor Size kcmil:0.59 (kcmil)
Wire Strip Length In:0.39 (In.)
Class H Copper Flex Conductor Size kcmil:0.71 (kcmil)
Outer Diameter In:0.1 (In.)
Color Code:Metallic
Wire Strip Length mm:10 (mm)
Class G Copper Flex Conductor Size AWG:12 (AWG)
Standards Met:DIN 46228 Part 1, CSA C22.2 No. 291-14
Outer Diameter mm:2.5 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: