F77-10-M
Ferrule, non-insulated, 1mm2 wire range, 0.39(10.0mm) length.
Enhance wire connectivity with this non-insulated ferrule, designed for a 1mm2 wire range. Crafted from durable copper with a tin-plated finish, it ensures reliable performance even in high-temperature environments, with a maximum operating temperature of 150°C (302°F). Measuring 0.39 inches (10mm) in length and featuring an inside diameter of 0.06 inches (1.5mm), this ferrule offers secure and efficient termination for various applications. RoHS compliant, it's a dependable choice for professional wire termination projects.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | F77-10-M |
Maximum Operating Temperature: | 150 °C, 302 °F |
Overall Length: | 10 mm, .39 in |
Material: | Copper |
Inside Diameter: | .06 in, 1.5 mm |
Finish: | Tin-Plated |
Product: | Ferrules |
Product Type: | Non-insulated Ferrules |
SKU: | PANF77-10-M |
Finish Coating: | Tin-Plated |
Color Code: | Metallic |
Wire Strip Length mm: | 10 (mm) |
Standards Met: | DIN 46228 Part 1, CSA C22.2 No. 291-14 |
Insulation Material: | Non-Insulated |
Wire Strip Length In: | 0.39 (In.) |
Outer Diameter mm: | 1.7 (mm) |
Outer Diameter In: | 0.07 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |