F76-8-M

Ferrule, non-insulated, 18 AWG wire range, 0.31(8.0mm) length.

Enhance the efficiency and reliability of your wire connections with our non-insulated ferrules, designed for use with 18 AWG wires. Crafted from durable copper with a tin-plated finish, these ferrules ensure secure and long-lasting performance, even in high-temperature environments up to 150°C (302°F). With an overall length of 8mm (.31 in) and an inside diameter of 1.3mm (.05 in), they are perfect for various industrial applications. RoHS compliant, they meet stringent environmental standards. Upgrade your crimp wire pins with these essential connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F76-8-M
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:.31 in, 8 mm
Material:Copper
Inside Diameter:.05 in, 1.3 mm
Finish:Tin-Plated
Product:Ferrules
Product Type:Non-insulated Ferrules
SKU:PANF76-8-M
Color Code:Metallic
Outer Diameter In:0.06 (In.)
Standards Met:DIN 46228 Part 1, CSA C22.2 No. 291-14
Wire Strip Length In:0.31 (In.)
Finish Coating:Tin-Plated
Insulation Material:Non-Insulated
Outer Diameter mm:1.5 (mm)
Wire Strip Length mm:8 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: