Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | F78-8-M |
Maximum Operating Temperature: | 150 °C, 302 °F |
Overall Length: | .31 in, 8 mm |
Material: | Copper |
Barrel Length: | .31 in, 8 mm |
Inside Diameter: | .07 in, 1.8 mm |
Finish: | Tin-Plated |
Product: | Ferrules |
Product Type: | Non-insulated Ferrules |
SKU: | PANF78-8-M |
Class I Copper Flex Conductor Size kcmil: | 0.71 (kcmil) |
Outer Diameter In: | 0.08 (In.) |
Outer Diameter mm: | 2 (mm) |
Class H Copper Flex Conductor Size AWG: | 12 (AWG) |
Wire Strip Length mm: | 8 (mm) |
Insulation Material: | Non-Insulated |
Class I Copper Flex Conductor Size AWG: | 15 (AWG) |
Class G Copper Flex Conductor Size AWG: | 10 (AWG) |
Class G Copper Flex Conductor Size kcmil: | 0.47 (kcmil) |
Standards Met: | DIN 46228 Part 1, CSA C22.2 No. 291-14 |
Wire Strip Length In: | 0.31 (In.) |
Color Code: | Metallic |
Class H Copper Flex Conductor Size kcmil: | 0.59 (kcmil) |
Finish Coating: | Tin-Plated |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |