LCAX1/0-14-X

One-hole, flex lug, 1/0 AWG wire, 1/4 stud hole, standard package.

Enhance your electrical connections with this high-quality one-hole flex lug, designed for 1/0 AWG wires. Featuring a 1/4" stud hole, it ensures secure attachment in a variety of applications. With an overall length of 1.82 inches and a tongue width of .85 inches, this lug offers ample space for efficient connectivity. The standard barrel design, complete with an inspection window, allows for easy visual confirmation of proper installation. Its pink color code adds a touch of organization to your setup. Crafted from tin-plated copper, this lug guarantees reliable conductivity and durability. RoHS compliant, it meets strict environmental standards. Upgrade your compression lug collection with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAX1/0-14-X
Overall Length:1.82 in, 46.2 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:21.6 mm, .85 in
Barrel Length:18.3 mm, .72 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Pink
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:Straight
SKU:PANLCAX1/0-14-X
Tongue Thickness In:0.13 (In.)
Panduit Die Index Number:P42
Wire Strip Length mm:19.1 (mm)
Sub Brand:Pan-Lug
Tongue Thickness mm:3.3 (mm)
Burndy Die Index Number:12
Wire Strip Length In:42,828 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: