PNF10-14R-D

Ring Terminal, 12 – 10 AWG, 1/4" stud size, funnel entry, nylon insulated, bulk package.

Part Aliases: Panduit MS25036-157  
Enhance your electrical connections with our Ring Terminal, designed for secure attachments in 12 - 10 AWG wire applications. Featuring a 1/4" stud size with a convenient funnel entry, installation is a breeze. The nylon insulation provides added safety, while the tin-plated finish ensures durability. With a voltage rating of 600 kV, this copper terminal is ideal for various industrial and commercial settings. Each terminal is sold in bulk packaging, making it easy to keep your supplies stocked. Trust in our ROHS-compliant product to meet your quality and environmental standards. Upgrade your crimping setup with this essential component, perfect for professionals and DIY enthusiasts alike.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PNF10-14R-D
Voltage:600 kV
Material:Copper
Insulation Material:Nylon
Wire Insulation Diameter:.15 in, 3.7 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin Plated
Product Type:Loose Piece Ring Terminal
Part Aliases:MS25036-157
SKU:PANPNF10-14R-D
Supplier Product:Ring Terminals
Insulation Diameter mm:5.7 (mm)
Color Code:Yellow
Insulation Diameter In:0.23 (In.)
Overall Length mm:30.7 (mm)
Stud Hole Size mm:7.4 (mm)
Stud Hole Size In:29/100 (In.)
Overall Width In:0.52 (In.)
Minimum Wire Insulation Diameter mm:5.7 (mm)
Flammability Rating:UL 94 V-2/UL 94 HB
CSA Temperature Rating:221
Standards Met:UL Listed, UL 486A, UL 486B; CSA Certified C22.2 No. 65
Wire Strip Length mm:8.7 (mm)
Overall Length In:1.21 (In.)
Wire Strip Length In:0.34 (In.)
Overall Width mm:13.2 (mm)
Minimum Wire Insulation Diameter In:0.23 (In.)
Finish Coating:Tin-Plated
Tongue Width mm:13.2 (mm)
Tongue Width In:0.52 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: