F80-7-M

Ferrule, non-insulated, 14 AWG wire range, 0.28(7.0mm) length.

Enhance the connectivity of your electrical components with our Non-Insulated Ferrule, designed for 14 AWG wire applications. Made of high-quality copper with a durable tin-plated finish, it ensures reliable performance even in demanding environments. With an overall length of 7mm (.28 inches) and an inside diameter of 2.3mm (.09 inches), it offers a perfect fit for your wiring needs. Operating at a maximum temperature of 150°C (302°F), it guarantees safety and efficiency. Trust in our Ferrule to streamline your connections with precision and quality.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F80-7-M
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:.28 in, 7 mm
Material:Copper
Inside Diameter:.09 in, 2.3 mm
Finish:Tin-Plated
Product:Ferrules
Product Type:Non-insulated Ferrules
SKU:PANF80-7-M
Insulation Material:Non-Insulated
Color Code:Metallic
Outer Diameter mm:2.5 (mm)
Standards Met:DIN 46228 Part 1, CSA C22.2 No. 291-14
Finish Coating:Tin-Plated
Wire Strip Length mm:7 (mm)
Wire Strip Length In:0.28 (In.)
Outer Diameter In:0.1 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: