PV18-6R-MY

Ring Terminal, 22 – 18 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package.

Enhance your electrical connections with our premium Ring Terminal, designed for efficient and secure wire terminations. Suitable for 22-18 AWG wires with a #6 stud size, this terminal features vinyl insulation for added safety. The funnel entry makes installation a breeze, while the durable copper construction ensures reliable performance. With a maximum operating temperature of 75°C and a voltage rating of 600V, it's perfect for various applications. The tin-plated finish not only provides corrosion resistance but also enhances conductivity. RoHS compliant and meticulously crafted, this Funnel Entry Ring Terminal guarantees quality and compliance with industry standards. Upgrade your connection solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV18-6R-MY
Maximum Operating Temperature:167 °F, 75 °C
Voltage:600 V, .6 kV
Outside Diameter:.15 in, 3.8 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:.35 in, 8.9 mm
Wire Insulation Diameter:.15 in, 3.8 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Funnel Entry Ring Terminal
SKU:PANPV18-6R-MY
Supplier Product:Ring Terminals
Minimum Copper Conductor Size AWG STR:#22 AWG
Flammability Rating:UL 94 V-0
Maximum Copper Conductor Size AWG STR:#18 AWG
Tongue Width In:0.25 (In.)
Overall Length mm:21.8 (mm)
Tongue Width mm:6.4 (mm)
Stud Hole Size In:3/20 (In.)
Color Code:Red
Stud Hole Size mm:3.8 (mm)
Overall Width In:0.25 (In.)
Minimum Copper Conductor Size AWG SOL:#22 AWG
Finish Coating:Tin-Plated
Tongue Thickness In:0.03 (In.)
Maximum Copper Conductor Size AWG SOL:#18 AWG
Tongue Length mm:13 (mm)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Insulation Diameter mm:3.7 (mm)
Wire Strip Length In:0.31 (In.)
Overall Width mm:6.4 (mm)
Tongue Thickness mm:0.8 (mm)
For Use With:CT-100A, CT-600-A, CT-1550, CT-1551, CT-2500
Tongue Length In:0.51 (In.)
Overall Length In:0.86 (In.)
Insulation Diameter In:0.15 (In.)
Wire Strip Length mm:7.9 (mm)
Sub Brand:Pan-term

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: