PBMS-H25-M
The push button cable tie mount requires a 0.25" (6.4 mm) hole and is natural color. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000.
Easily secure cables with our Push Button Cable Tie Mount, designed for effortless installation with a 0.25" hole. Made of durable nylon 6.6, this mount ensures reliable support, even in harsh conditions, with enhanced mechanical strength, heat, and wear resistance. The natural color seamlessly blends in, while the UL94V-2 flammability rating guarantees safety. Each package contains 1000 mounts, perfect for organizing cables in bulk. Trust in our Cable Tie Mount for efficient wire management in any setting.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PBMS-H25-M |
Color: | Natural |
Maximum Operating Temperature: | 115 °C |
Minimum Operating Temperature: | -40 °C |
Overall Width: | .16 in, 4.1 mm |
Overall Height: | 10.2 mm |
Overall Length: | .42 in, 10.7 mm |
Material: | Nylon 6.6 |
Width: | .16 in, 4.1 mm |
Flammability Rating: | UL94V-2 |
Product: | Cable Tie Mounts |
Product Type: | Cable Tie Mount |
SKU: | PANPBMS-H25-M |
Standards Met: | CE Compliant, UL Recognized: E136577, RoHS Compliant |
Maximum Compatible Panel Thickness mm: | 3.3 (mm) |
Application: | Push Button Mounts for Use where Both Sides of the Panel are Accessible |
Maximum Compatible Panel Thickness In: | 0.13 (In.) |
Environment: | Indoor |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |