F84-20-TL
Ferrule, non-insulated, 6 AWG wire range, 0.79(20.0mm) length.
Enhance your wire termination with our non-insulated ferrule, designed for 6 AWG wire applications. Crafted from durable copper with a tin-plated finish, this ferrule guarantees reliable connectivity while withstanding temperatures up to 150°C (302°F). Measuring 20mm in overall length and featuring an inside diameter of 5.8mm, it offers precise and secure crimping. RoHS compliant, this product is an essential component for various industrial and commercial electrical projects. Upgrade your wire connections with our high-quality ferrule for optimal performance.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | F84-20-TL |
Maximum Operating Temperature: | 150 °C, 302 °F |
Overall Length: | 20 mm, .79 in |
Material: | Copper |
Inside Diameter: | .23 in, 5.8 mm |
Finish: | Tin-Plated |
Product: | Ferrules |
Product Type: | Non-insulated Ferrules |
SKU: | PANF84-20-TL |
Outer Diameter mm: | 6.2 (mm) |
Wire Strip Length mm: | 20 (mm) |
Finish Coating: | Tin-Plated |
Outer Diameter In: | 0.24 (In.) |
Wire Strip Length In: | 0.79 (In.) |
Standards Met: | DIN 46228 Part 1, CSA C22.2 No. 291-14 |
Color Code: | Metallic |
Insulation Material: | Non-Insulated |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |