FSD72-6-D
Polypropylene insulated ferrules single wire gray DIN end sleeve, 26 AWG (.14mm), .24(6.0mm) pin length.
Enhance your wire connections with these polypropylene insulated ferrules. Designed for single wire applications, these gray DIN end sleeves are meticulously crafted from copper with a durable tin-plated finish. With an inside diameter of .03 inches and a pin length of .24 inches, they offer a secure and efficient solution for terminating 26 AWG wires. Operating at temperatures up to 105°C (221°F), these ferrules are reliable for a variety of industrial and commercial settings. Trust in their quality and compliance with RoHS standards for environmentally friendly performance. Upgrade your connectors with these essential insulated single wire ferrules.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | FSD72-6-D |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | .41 in, 10.5 mm |
Material: | Copper |
Pin Length: | .24 in, 6 mm |
Inside Diameter: | .03 in, .8 mm |
Finish: | Tin-Plated |
Product: | Ferrules |
Product Type: | Insulated single wire ferrules (DIN or French color code) |
SKU: | PANFSD72-6-D |
Standards Met: | DIN 46228 Part 4, CSA C22.2 No. 291-14 |
Flammability Rating: | UL 94 HB |
Insulation Diameter mm: | 2 (mm) |
Finish Coating: | Tin-Plated |
Insulation Material: | Polypropylene |
Insulation Diameter In: | 0.07 (In.) |
Wire Strip Length mm: | 9.5 (mm) |
Insulation Type: | Polypropylene |
Wire Strip Length In: | 0.37 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |