FSD78-8-K
Insulated ferrules, single wire black DIN end sleeve on mini-reel, 16 AWG (1.5mm²), 0.31 (8.0mm) pin length.
Enhance your electrical connections with these insulated ferrules, featuring a single wire black DIN end sleeve. Conveniently housed on a mini-reel, they are designed for easy access and organization. With a 16 AWG (1.5mm²) capacity and 0.31" (8.0mm) pin length, they ensure secure and efficient terminations. Crafted from high-quality copper with a durable tin-plated finish, these ferrules offer reliable conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -51°C to 105°C (-60°F to 221°F), they are suitable for a wide range of applications. With an overall length of 14.5mm (.57 in) and an inside diameter of 1.8mm (.07 in), they provide a perfect fit for your wiring needs. Compliant with RoHS regulations, these ferrules guarantee both performance and environmental responsibility. Upgrade your connector arsenal with this essential component, ideal for various projects in the field of electronics and beyond.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | FSD78-8-K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Minimum Operating Temperature: | -51 °C, -60 °F |
Overall Length: | 14.5 mm, .57 in |
Material: | Copper |
Pin Length: | .31 in, 8 mm |
Inside Diameter: | .07 in, 1.8 mm |
Finish: | Tin-Plated |
Product: | Ferrules |
SKU: | PANFSD78-8-K |
Finish Coating: | Tin-Plated |
Flammability Rating: | UL 94 HB |
Wire Strip Length mm : | 10 (mm) |
Maximum Wire Insulation Diameter In : | 0.13 (In.) |
Standards Met: | DIN 46228 Part 4, CSA C22.2 No. 291-14, cULus E472545 |
Minimum Copper Conductor Size kcmil : | 16 (kcmil) |
For Use With: | CP-881, APM-MRSP1516JMD |
Insulation Diameter In : | 0.13 (In.) |
Maximum Copper Conductor Size AWG : | 16 (AWG) |
Ferrule Type: | Single Wire Standard |
Insulation Diameter mm : | 3 (mm) |
Class K Copper Flex Conductor Size AWG : | 16 (AWG) |
Product Category: | REELSMART |
Outer Diameter mm : | 2.1 (mm) |
Color Code: | Black |
Maximum Wire Insulation Diameter mm : | 3.2 (mm) |
Wire Strip Length In : | 0.39 (In.) |
Insulation Type: | Polypropylene |
Class M Copper Flex Conductor Size AWG : | 16 (AWG) |
Minimum Metric Conductor Size mm : | 3.2 (mm²) |
Copper Conductor Size AWG : | 16 (AWG) |
Maximum Metric Conductor Size mm : | 1.5 (mm²) |
Outer Diameter In : | 0.08 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |