Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT.6SM-M |
Color: | Natural |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .12 in, 3 mm |
Overall Length: | 2.8 in, 71.1 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 15.2 mm, .6 in |
Tensile Strength: | 35.58 N, 8 lb |
Environment Application: | indoor |
Minimum Bundle Diameter: | .01 in, .2 mm |
Part Aliases: | G612123-1REV- |
SKU: | PANPLT.6SM-M |
Supplier Product: | Standard Cable & Wire Ties |
Resistance Properties: | UV-Resistant |
Minimum Installation Temperature F: | -4 (°F) |
Overall Thickness In: | 0.04 (In.) |
Maximum Installation Temperature F: | 32 (°F) |
For Use With: | GTS-E, GS2B-E, PTS |
Overall Thickness mm: | 1 (mm) |
Minimum Installation Temperature C: | -20 (°C) |
Standards Met: | UL Recognized (File #E56854), UL 62275 Compliant (Type 1, 11), RoHS Complaint |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |