FSD83-18-C

Polypropylene insulated ferrules single wire red DIN end sleeve, 8 AWG (10.0mm²), .71(18.0mm) pin length.

Enhance wire terminations with our Polypropylene Insulated Ferrules. Designed for single wire applications, these red DIN end sleeves are essential for secure connections. Crafted from high-quality copper with a tin-plated finish, they ensure optimal conductivity and durability. With an 8 AWG (10.0mm²) capacity and a .71in (18.0mm) pin length, they accommodate various wire sizes. Operating seamlessly in temperatures up to 105°C (221°F), these ferrules guarantee reliable performance in any environment. Suitable for DIN or French color code systems, they streamline wire organization and identification. Trust in our RoHS-compliant product for efficient and compliant wire termination solutions. Elevate your connectivity with these insulated single wire ferrules.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSD83-18-C
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.06 in, 27 mm
Material:Copper
Pin Length:18 mm, .71 in
Inside Diameter:.18 in, 4.6 mm
Finish:Tin-Plated
Product:Ferrules
Product Type:Insulated single wire ferrules (DIN or French color code)
SKU:PANFSD83-18-C
Wire Strip Length mm:22.2 (mm)
Insulation Type:Polypropylene
Wire Strip Length In:0.87 (In.)
Standards Met:DIN 46228 Part 4, CSA C22.2 No. 291-14
Insulation Diameter mm:7.5 (mm)
Insulation Material:Polypropylene
Insulation Diameter In:0.3 (In.)
Finish Coating:Tin-Plated
Flammability Rating:UL 94 HB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: