G3X3WH6

Panduct® type G wide slot wiring duct, 3 W x 3 H, 6' length, PVC, white.

Enhance cable organization with our Panduct® type G wide slot wiring duct. Measuring 3 inches in width by 3 inches in height, and spanning 6 feet in length, this PVC duct in a crisp white hue offers ample space for routing wires. Featuring mounting holes for easy installation, it ensures a secure fit. Crafted from lead-free PVC and compliant with RoHS standards, it prioritizes safety and environmental responsibility. The wide slot design, with a width of .31 inches, facilitates effortless cable insertion and removal. Ideal for efficient wire management in various settings, this product is a must-have for tidy and compliant installations. Explore our range of Wire & Cable Management Products for comprehensive solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G3X3WH6
Color:White
Mount Type:Mounting Holes
Overall Width:3.25 in, 82.6 mm
Overall Height:3.12 in, 79.2 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:79.2 mm, 3.12 in
Width:82.6 mm, 3.25 in
Product Type:Wide Slot Wiring Duct
SKU:PANG3X3WH6
Supplier Product:Wiring Duct
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Flammability Rating:UL94 V-0
Measurement System:Metric
Wiring Duct Type:G
Cover Part Number:C3WH6
Sub Brand:Panduct®

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: