F80-15-M

Ferrule, non-insulated, 14 AWG wire range, 0.59(15.0mm) length.

Enhance your wire connections with these non-insulated ferrules, designed for 14 AWG wires. Crafted from high-quality copper with a durable tin-plated finish, these ferrules ensure reliable conductivity in a variety of applications. With an operating temperature of up to 150°C (302°F), they are suitable for high-temperature environments. The 15mm overall length and 2.3mm inside diameter provide a secure fit, while the ROHS compliance guarantees environmentally friendly production. Perfect for use in connectors, crimp terminals, and splices, these ferrules are a versatile and essential component for any wiring project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F80-15-M
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:15 mm, .59 in
Material:Copper
Inside Diameter:.09 in, 2.3 mm
Finish:Tin-Plated
Product:Ferrules
Product Type:Non-insulated Ferrules
SKU:PANF80-15-M
Wire Strip Length mm:15 (mm)
Wire Strip Length In:0.59 (In.)
Finish Coating:Tin-Plated
Color Code:Metallic
Standards Met:DIN 46228 Part 1, CSA C22.2 No. 291-14
Insulation Material:Non-Insulated
Outer Diameter In:0.1 (In.)
Outer Diameter mm:2.5 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: