G3X4WH6

Panduct® type G wide slot wiring duct, 3 W x 4 H, 6' length, PVC, white.

Enhance cable organization with our Panduct® type G wide slot wiring duct. This durable PVC duct measures 3 inches in width by 4 inches in height, offering ample space for secure wire routing. With a convenient 6-foot length, it's perfect for various applications. Mounting holes ensure easy installation, while the sleek white finish adds a professional touch. RoHS-compliant and crafted from lead-free PVC, this duct prioritizes safety and environmental responsibility. The .38-inch slot width accommodates cables of various sizes, making it a versatile solution for wire and cable management. Upgrade your setup with this high-quality wide slot wiring duct.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G3X4WH6
Color:White
Mount Type:Mounting Holes
Overall Width:3.25 in, 82.6 mm
Overall Height:4.1 in, 104.1 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.38 in, 9.7 mm
Height:4.1 in, 104.1 mm
Width:82.6 mm, 3.25 in
Product Type:Wide Slot Wiring Duct
SKU:PANG3X4WH6
Supplier Product:Wiring Duct
Sub Brand:Panduct®
Measurement System:Metric
Flammability Rating:UL94 V-0
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation
Wiring Duct Type:G
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Cover Part Number:C3WH6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: