NE2X2WH6
Panduct® type NE halogen-free wiring duct, 2 W x 2 H, 6' length, halogen-free, white.
Enhance cable management with our Panduct® type NE halogen-free wiring duct, featuring a 2 W x 2 H design in a 6-foot length for efficient organization. Crafted from halogen-free PPO material in a sleek white finish, this duct not only ensures safety but also blends seamlessly into any environment. With convenient mounting holes, installation is a breeze. The overall dimensions of 2.25 inches in width and 2.08 inches in height accommodate various cables, while the .31-inch slot width allows for easy access. RoHS compliant and designed for durability, this wiring duct is an essential component for maintaining a tidy and compliant workspace. Explore our range of Wire & Cable Management Products for all your organization needs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | NE2X2WH6 |
Color: | White |
Mount Type: | Mounting Holes |
Overall Width: | 2.25 in, 57.2 mm |
Overall Height: | 2.08 in, 52.8 mm |
Overall Length: | 6 ft, 1.8 m |
Material: | Halogen-Free PPO |
Slot Width: | .31 in, 7.9 mm |
Height: | 2.08 in, 52.8 mm |
Width: | 57.2 mm, 2.25 in |
Product Type: | Wiring Duct |
SKU: | PANNE2X2WH6 |
Supplier Product: | Wiring Duct |
Sub Brand: | Panduct® |
Measurement System: | Metric |
Flammability Rating: | UL94 V-0 |
Standards Met: | RoHS Compliant, UL Recognized, CE Compliant |
Wiring Duct Type: | NE |
Cover Part Number: | NC2WH6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |