G.5X1LG6

Panduct® type G wide slot wiring duct, .5 W x 1 H, 6' length, PVC, light gray.

Enhance cable organization with our Panduct® type G wide slot wiring duct in light gray. Measuring .5" in width and 1" in height, this 6-foot long duct is crafted from lead-free PVC for durability. Featuring mounting holes for easy installation, it offers a slot width of .31" to accommodate various cables. With RoHS compliance, it's a reliable solution for wire and cable management needs. Perfect for residential, commercial, or industrial settings, this duct ensures tidy and efficient routing of wires. Upgrade your cable management system with this high-quality wiring duct.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G.5X1LG6
Color:Light Gray1
Mount Type:Mounting Holes
Overall Width:.69 in, 17.5 mm
Overall Height:2.03 in, 51.6 mm
Overall Length:6 ft, 1.8 m
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:51.6 mm, 2.03 in
Width:17.5 mm, .69 in
Product Type:Wide Slot Wiring Duct
SKU:PANG.5X1LG6
Supplier Product:Wiring Duct
Cover Part Number:C.5LG6
Flammability Rating:UL94 V-0
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Measurement System:Metric
Sub Brand:Panduct®
Wiring Duct Type:G
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: