HCMP06C12-M20

Harness clip, winged push barb mount, horizontal, .24 "- .47" (5.9mm - 12.5mm) bundle range, black, bulk package.

Secure your cables with ease using our Harness Clip, designed for efficient wire management. This winged push barb mount features a horizontal orientation, accommodating a bundle range of .24" to .47" (5.9mm - 12.5mm). Crafted from durable black nylon 6.6, it ensures long-lasting performance in indoor environments. The clip's bulk packaging makes it ideal for various applications. With an overall width of .79" (20.2mm), height of 1.09" (27.9mm), and length of .39" (10mm), it offers a versatile solution for organizing cables. Its push barb mount type and maximum bundle diameter of .47" (12mm) provide secure attachment, while the maximum panel thickness of .11" (3mm) ensures easy installation. Stay organized and compliant with our RoHS-certified Harness Clip.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HCMP06C12-M20
Color:Black
Mount Type:Push Barb
Overall Width:.79 in, 20.2 mm
Overall Height:1.09 in, 27.9 mm
Overall Length:.39 in, 10 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.47 in, 12 mm
Maximum Panel Thickness:.11 in, 3 mm
Width:0.79 in, 20.2 mm
Product Type:Harness Clip
Environment Application:indoor1
SKU:PANHCMP06C12-M20
Supplier Product:Cable & Conduit Clips
Standards Met:RoHS Complaint
Product Category:CABLE ACCESSORIES
Mounting Hole Diameter In:0.28 (In.)
Mounting Hole Diameter mm:7.2 (mm)
Application:Integral “Spring” Holds Wire Bundles Tightly

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: