HLT2I-X0

Tak-Ty® Hook and Loop Cable Loop Tie, Black

The Tak-Ty® Hook and Loop Cable Loop Tie has a slot allows for pre-wrapping of bundles. The loop tie is 8.0 inches L x 0.50 inches W (203.0mm x 12.7mm).
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HLT2I-X0
Color:Black
Maximum Operating Temperature:104 °C, 219 °F
Minimum Operating Temperature:-18 °C, -.4 °F
Overall Width:1 in, 25.4 mm
Overall Length:203.2 mm, 8 in
Material:Nylon
Maximum Bundle Diameter:1.91 in, 48.5 mm
Tensile Strength:177.92 N, 40 lb
Environment Application:indoor
Minimum Bundle Diameter:.25 in, 6.4 mm
SKU:PANHLT2I-X0
Supplier Product:Standard Cable & Wire Ties
Maximum Installation Temperature F:220 (°F)
Overall Thickness In:0.1 (In.)
Minimum Installation Temperature F:0 (°F)
Maximum Installation Temperature C:104 (°C)
Standards Met:RoHS Complaint
Resistance Properties:Heat Resistant
Overall Thickness mm:2.5 (mm)
Minimum Installation Temperature C:-18 (°C)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: