HSTTA100-48-5

Thin wall adhesive lined heat shrink 4' pieces, 1" (25.4mm) diameter, adhesive lined black cross-linked polyolefin, 5 pc. package quantity.

Enhance cable protection with our Thin Wall Adhesive Lined Heat Shrink Tubing. Each package includes five 4-foot pieces of 1-inch diameter tubing, crafted from black cross-linked polyolefin with adhesive lining for added durability. With a 3:1 shrink ratio, it securely conforms to cables and wires for a snug fit. RoHS compliant and designed for abrasion protection, it's an essential component for wire and cable management projects. Upgrade your setup with this high-quality heat shrink tubing solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTTA100-48-5
Color:Black
Overall Length:1.219 m, 4 ft
Material:Polyolefin cross-linked with adhesive
Shrink Ratio:3:1
Product:Heat Shrink Tubing
Expanded Diameter:1 in, 25.4 mm
SKU:PANHSTTA100-48-5
Nominal Diameter In:1 (In.)
Nominal Recovered Wall Thickness mm:2.5 (mm)
Nominal Recovered Wall Thickness In:0.1 (In.)
Nominal Diameter mm:25.4 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: