LCAN1/0-14-X

One-hole, standard barrel with window, narrow tongue lug, 1/0 AWG wire, 1/4 stud hole.

Enhance your electrical connections with our one-hole compression lug. Designed for efficiency and durability, this lug features a standard barrel with a convenient window for easy inspection. The narrow tongue lug is suitable for 1/0 AWG wire, with a 1/4 stud hole for secure attachment. Crafted from tin-plated copper, it ensures reliable conductivity. With an overall length of 2 inches and a 6.4mm stud hole size, it is perfect for various applications. The pink color code adds a touch of organization, while its RoHS compliance guarantees environmentally friendly practices. Trust in our compression lug for seamless connectivity in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAN1/0-14-X
Overall Length:2 in, 49.5 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:13.2 mm, .52 in
Barrel Length:23.9 mm, .94 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Pink
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Narrow
Tongue Angle:Straight
SKU:PANLCAN1/0-14-X
Sub Brand:Pan-Lug
Panduit Die Index Number:P42
Wire Strip Length mm:25.4 (mm)
Standards Met:C22.2 No. 65-13, 486A-486B File #E52164
Tongue Thickness mm:3.3 (mm)
Wire Strip Length In:1 (In.)
Burndy Die Index Number:12
Tongue Thickness In:0.15 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/30/2021PAN-PCN-20210423-1 - Manufacturing transfer. Transferring Narrow Tongue Lug manufacturing from a Panduit partner facility to a Panduit facility.Download