HSTTVA25-48-Q

Flexible adhesive lined heat shrink in 4' pieces, .25" (6.4mm) diameter, adhesive lined black cross-linked polyolefin, 25 pc. package quantity.

Enhance cable insulation and protection with our Flexible Adhesive Lined Heat Shrink Tubing. Each 4-foot piece boasts a 0.25-inch diameter, crafted from durable black cross-linked polyolefin with adhesive lining for a secure fit. With a shrink ratio of 2:1, it offers efficient application, conforming snugly to wire bundles and connectors. This 25-piece package quantity ensures ample supply for various projects. RoHS compliant and meticulously engineered, it's an essential component for professionals in cable management and abrasion protection. Elevate your setup with this high-quality heat shrink tubing solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTTVA25-48-Q
Color:Black
Overall Length:1.2 m, 4 ft
Material:Polyolefin cross-linked with adhesive
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.25 in, 6.4 mm
SKU:PANHSTTVA25-48-Q
Nominal Recovered Wall Thickness mm:0.7 (mm)
Nominal Recovered Wall Thickness In:0.029 (In.)
Nominal Diameter mm:6.4 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2023PAN-PCN-20230921-1 - Color Variation & Drawing Change. Effective immediately, you may experience a slight color variation in our HSTT product offering. In addition, the customer drawing for the HSTTVA family is revised with a few minor dimensional changes for Nominal Recovered Wall Thickness.
Download