LC3-A-C8

Adhesive backed latching clip, .20" (5.1mm) square bundle, light gray, standard package.

Secure your cables with ease using our Adhesive Backed Latching Clip. Designed for a .20" (5.1mm) square bundle, this light gray clip is the perfect cable management solution. With a rubber adhesive tape mount type, installation is hassle-free. Made of PVC, it ensures durability and longevity. The overall dimensions of .75" in width, .47" in height, and 19mm in length make it suitable for various applications. With a maximum bundle diameter of .2" (5mm), it accommodates multiple cables effortlessly. This RoHS-compliant latching clip is ideal for indoor use, providing a safe and organized environment for your wires and cables. Whether for home or professional settings, this clip is a reliable choice for wire and cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LC3-A-C8
Color:LIGHT GRAY
Mount Type:Rubber Adhesive Tape
Overall Width:19 mm, .75 in
Overall Height:11.9 mm, .47 in
Overall Length:19 mm, .75 in
Material:PVC
Maximum Bundle Diameter:.2 in, 5 mm
Width:0.75 in, 19 mm
Product Type:Latching Clip
Environment Application:indoor
SKU:PANLC3-A-C8
Supplier Product:Cable & Conduit Clips
Application:Latching Cover withstands Vibration
Adhesive Material:Rubber
Product Category:CABLE ACCESSORIES
Standards Met:RoHS Complaint

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: