LC10-A-L8
Adhesive backed latching clip, .93" (23.6mm) square bundle, light gray.
Secure your cables with ease using our Adhesive Backed Latching Clip. Designed for a .93" (23.6mm) square bundle, this light gray clip offers a sleek and discreet solution for cable management. With a rubber adhesive tape mount type, installation is quick and effortless. Made of durable PVC, this clip ensures long-lasting performance indoors. RoHS compliant, it meets environmental standards. Perfect for organizing cables in any setting, this latching clip is a must-have accessory for efficient wire and cable management.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LC10-A-L8 |
Color: | LIGHT GRAY |
Mount Type: | Rubber Adhesive Tape |
Overall Width: | 1.51 in, 38.4 mm |
Overall Height: | 21.3 mm, .84 in |
Overall Length: | 1.51 in, 38.4 mm |
Material: | PVC |
Maximum Bundle Diameter: | 23.6 mm, .93 in |
Width: | 1.51 in, 38.4 mm |
Product Type: | Latching Clip |
Environment Application: | indoor |
SKU: | PANLC10-A-L8 |
Supplier Product: | Cable & Conduit Clips |
Standards Met: | RoHS Complaint |
Application: | Latching cover withstands vibration |
Product Category: | CABLE ACCESSORIES |
Adhesive Material: | Rubber |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |