LCA2-12-Q
One-hole, standard barrel with window lug, #2 AWG wire, 1/2 stud hole.
Enhance your electrical connections with our high-quality Compression Lugs. Featuring a one-hole design with a standard barrel and convenient window lug, these connectors are ideal for #2 AWG wire applications. The 1/2 stud hole ensures secure attachment, while the tin-plated finish guarantees optimal conductivity. With an overall length of 2.21 inches and a tongue width of 0.75 inches, these lugs are both versatile and reliable. Suitable for a wide range of projects, they are essential components for professionals and DIY enthusiasts alike. Rest assured, our product is fully RoHS compliant, meeting the highest standards for environmental responsibility. Elevate your connectivity with these Copper Compression Connectors - Lugs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCA2-12-Q |
Overall Length: | 2.21 in, 56.1 mm |
Stud Hole Size: | 12.7 mm, 42.767 in |
Tongue Width: | 19.1 mm, 75 in |
Barrel Length: | 22.4 mm, .88 in |
Barrel Type: | Standard Barrel with Inspection Window |
Color Code: | Brown |
Finish: | Tin-Plated |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Lug Type: | 1 Stud Hole Lug |
Tongue Type: | Standard |
Tongue Angle: | Straight |
SKU: | PANLCA2-12-Q |
Panduit Die Index Number: | P33 |
Sub Brand: | Pan-Lug |
Burndy Die Index Number: | 10 |
Tongue Thickness In: | 0.08 (In.) |
Tongue Thickness mm: | 2 (mm) |
Standards Met: | C22.2 No. 65-13, 486A-486B File #E52164 |
Wire Strip Length mm: | 23.8 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |