LCA2-14-Q
One-hole, standard barrel with window lug, #2 AWG wire, 1/4 stud hole.
Upgrade your electrical connections with our one-hole compression lug featuring a standard barrel design and a convenient inspection window lug. Crafted for durability, this lug is suitable for #2 AWG wire with a 1/4 stud hole. The tin-plated finish ensures reliable conductivity, while the straight tongue with a 6.4 mm stud hole size guarantees a secure fit. RoHS compliant and color-coded brown for easy identification, this lug is a must-have for professionals in the field. Trust in our Compression Lugs for top-quality performance in your projects.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCA2-14-Q |
Overall Length: | 1.77 in, 45 mm |
Stud Hole Size: | 42.826 in, 6.4 mm |
Tongue Width: | 15.2 mm, .6 in |
Barrel Length: | 22.4 mm, .88 in |
Barrel Type: | Standard Barrel with Inspection Window |
Color Code: | Brown |
Finish: | Tin-Plated |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Lug Type: | 1 Stud Hole Lug |
Tongue Type: | Standard |
Tongue Angle: | Straight |
SKU: | PANLCA2-14-Q |
Tongue Thickness mm: | 2.5 (mm) |
Panduit Die Index Number: | P33 |
Wire Strip Length mm: | 23.8 (mm) |
Tongue Thickness In: | 0.1 (In.) |
Burndy Die Index Number: | 10 |
Standards Met: | C22.2 No. 65-13, 486A-486B File #E52164 |
Sub Brand: | Pan-Lug |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |