P2-10R-T

Ring terminal, large wire, 2 AWG, #10 stud size, non-insulated, bulk package.

Enhance your electrical connections with our large wire ring terminal. Perfect for 2 AWG wires, this terminal features a #10 stud size for secure attachment. Crafted from durable copper with a tin-plated finish, it ensures reliable conductivity. With a maximum operating temperature of 150°C and a voltage rating of 2000V, it's suitable for demanding applications. The non-insulated design and brazed seam barrel provide efficient performance. Bulk packaged for convenience, it's a must-have for professionals in the field. RoHS compliant for environmental responsibility. Upgrade your setup with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P2-10R-T
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:17.3 mm, .68 in
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:14.2 mm, .56 in
Barrel Type:Brazed Seam
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANP2-10R-T
Supplier Product:Ring Terminals
Tongue Width In:0.68 (In.)
Insulation Diameter In:0.48 (In.)
Tongue Width mm:17.3 (mm)
Tongue Thickness In:0.06 (In.)
Color Code:Silver
Wire Strip Length In:0.44 (In.)
Tongue Thickness mm:1.5 (mm)
Inside Diameter mm:9.4 (mm)
Minimum Wire Insulation Diameter mm:5.1 (mm)
Wire Strip Length mm:11.1 (mm)
Insulation Diameter mm:12.2 (mm)
Maximum Metric Conductor Size mm:35 (mm²)
Overall Length In:1.46 (In.)
Finish Coating:Tin-Plated
Inside Diameter In:0.37 (In.)
Overall Width In:0.68 (In.)
Flammability Rating:UL 587-H
Overall Width mm:17.3 (mm)
Minimum Wire Insulation Diameter In:0.2 (In.)
Overall Length mm:37.1 (mm)
Maximum Copper Conductor Size AWG STR:#2 AWG
Sub Brand:Pan-Term

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: