LCA2-56-Q

One-hole, standard barrel with window lug, #2 AWG wire, 5/16 stud hole, standard package.

Enhance your electrical connections with our One-hole Compression Lug. Crafted with #2 AWG wire compatibility, it features a standard barrel with a convenient window lug design for easy inspection. The 5/16 stud hole ensures secure attachment, while the 1.9-inch overall length offers versatility in installations. With a brown color code for quick identification and tin-plated copper construction for optimal conductivity, this lug is a reliable choice for various applications. RoHS compliant, it meets environmental standards without compromising performance. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA2-56-Q
Overall Length:1.9 in, 48.3 mm
Stud Hole Size:42.491 in, 7.9 mm
Tongue Width:16.8 mm, .66 in
Barrel Length:22.4 mm, .88 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCA2-56-Q
Standards Met:C22.2 No. 65-13, 486A-486B File #E52164
Tongue Thickness In:0.1 (In.)
Burndy Die Index Number:10
Tongue Thickness mm:2.5 (mm)
Wire Strip Length mm:23.8 (mm)
Sub Brand:Pan-Lug
Panduit Die Index Number:P33

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: