LCA250-12-X

One-hole, standard barrel with window lug, 250 kcmil cable, 1/2 stud hole.

Enhance your electrical connections with our high-quality Compression Lug, featuring a one-hole design and a standard barrel with a convenient inspection window lug. Engineered for superior performance, this lug is suitable for use with 250 kcmil cables and accommodates a 1/2 stud hole. With an overall length of 70.6 mm and a tongue width of 1.17 inches, it provides a secure and efficient connection. The barrel is 1.25 inches long, ensuring optimal contact. Finished with durable tin plating and color-coded in yellow for easy identification, this lug meets RoHS compliance standards, guaranteeing its environmental sustainability. Perfect for various applications, from industrial to residential, our Compression Lug is a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA250-12-X
Overall Length:2.78 in, 70.6 mm
Stud Hole Size:12.7 mm, 42.767 in
Tongue Width:1.17 in, 29.7 mm
Barrel Length:1.25 in, 31.8 mm
Barrel Type:Standard Barrel with Inspection Window
Color Code:Yellow
Finish:Tin-Plated
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Lug Type:1 Stud Hole Lug
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCA250-12-X
Wire Strip Length In:1.31 (In.)
Tongue Thickness In:0.14 (In.)
Panduit Die Index Number:P62
Tongue Thickness mm:3.6 (mm)
Burndy Die Index Number:16
Standards Met:C22.2 No. 65-13, 486A-486B File #E52164
Sub Brand:Pan-Lug
Wire Strip Length mm:33.3 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: