DPF18-206FIB-3K
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in red premium nylon housing. It has a tab size of 0.187/0.205 x 0.02" (4.8/5.2 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000.
The vibration resistant female disconnect offers durable connectivity for various applications. Crafted from tin-plated brass and housed in premium red nylon insulation, it ensures reliable performance. With a tab size of 0.187/0.205 x 0.02" and supporting wire ranges of 22-18 AWG, it accommodates a wide range of connections. This right-angle disconnect, 0.78" long and 0.31" wide, features a butted seam barrel for secure crimping. Ideal for high-temperature environments, it can withstand up to 105°C (221°F). Perfect for industrial or DIY projects, this disconnect comes in reels of 3000, making it convenient for bulk installations. Its funnel entry barrel design simplifies wire insertion, while its RoHS compliance underscores its environmental responsibility. Upgrade your connectivity solutions with this efficient and versatile female disconnect.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | DPF18-206FIB-3K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Material: | Brass |
Finish/Coating: | Tinned |
Insulation Material: | Premium Nylon - Fully Insulated |
Minimum Wire Size: | 22 AWG |
Wire Size: | 22 AWG |
Wire Insulation Diameter: | .11 in, 2.7 mm |
Barrel Type: | Butted Seam |
Finish: | Tinned |
Product Type: | Female Disconnect-Right Angle |
Tab Size: | .19 in, 4.8 mm |
SKU: | PANDPF18-206FIB-3K |
Supplier Product: | Disconnects |
Insulation Diameter In: | 0.14 (In.) |
Overall Length In: | 0.78 (In.) |
Insulation Diameter mm: | 3.5 (mm) |
Overall Width In: | 0.31 (In.) |
Flammability Rating: | V2 |
Minimum Copper Conductor Size AWG: | #22 (AWG) |
Overall Height In: | 0.22 (In.) |
Wire Strip Length In: | 0.28 (In.) |
Sub Brand: | Reel Smart |
Overall Length mm: | 19.8 (mm) |
Maximum Voltage V: | 600 (V) |
Overall Width mm: | 7.9 (mm) |
Overall Height mm: | 5.6 (mm) |
Wire Strip Length mm: | 7.1 (mm) |
Standards Met: | UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153 |
Product Type: | Disconnects on a Reel |
For Use With: | CD-800-10 CD9-10A |
Maximum Copper Conductor Size AWG: | #18 (AWG) |
Color Code: | Red |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |