G1X3LG6
Panduct® type G wide slot wiring duct, 1 W x 3 H, 6' length, PVC, light gray.
Enhance cable management with our Panduct® type G wide slot wiring duct. Crafted from durable PVC in a sleek light gray hue, this 1 W x 3 H duct offers a convenient 6' length for versatile installations. Featuring mounting holes for easy setup, it boasts a generous overall width of 1.25 in and height of 3.12 in, with a slot width of .31 in for efficient wire organization. RoHS compliant and lead-free, this product is an essential component for tidy and compliant wiring systems in any setting.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit G1X3LG6 |
Color: | Light Gray |
Mount Type: | Mounting Holes |
Overall Width: | 1.25 in, 31.8 mm |
Overall Height: | 3.12 in, 79.2 mm |
Overall Length: | 1.8 m, 6 ft |
Material: | Lead-Free PVC |
Slot Width: | .31 in, 7.9 mm |
Height: | 3.12 in, 79.2 mm |
Width: | 1.25 in, 31.8 mm |
Product Type: | Wide Slot Wiring Duct |
SKU: | PANG1X3LG6 |
Supplier Product: | Wiring Duct |
Measurement System: | Metric |
Flammability Rating: | UL94 V-0 |
Wiring Duct Type: | G |
Sub Brand: | Panduct® |
Cover Part Number: | C1LG6 |
Standards Met: | RoHS Compliant, UL Recognized, CE Compliant |
Application: | (1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |